HXY MOSFET 78L05
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 78L05 |
| LCSC Part # | C18198409 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Three terminal voltage regulator |
| Description | 49dB@(120Hz) Positive Fixed 5V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
560 
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 $ 0.0260 | $ 0.52 |
200+ | $ 0.0266 $ 0.0200 | $ 4.00 |
600+ | $ 0.0221 $ 0.0166 | $ 9.96 |
3,000+ | $ 0.0195 $ 0.0147 | $ 44.10 |
9,000+ | $ 0.0171 $ 0.0129 | $ 116.10 |
21,000+ | $ 0.0159 $ 0.0120 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$