LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMBTA06 product image
  • MMBTA06 thumbnail 1
  • MMBTA06 thumbnail 2
  • MMBTA06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMBTA06RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMBTA06
LCSC Part #
C18198272
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 80V 500mA SOT-23
Datasheetpdf iconYONGYUTAI MMBTA06
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0189$ 0.95
500+$ 0.0149$ 7.45
3,000+$ 0.0121$ 36.30
6,000+$ 0.0108$ 64.80
24,000+$ 0.0096$ 230.40
51,000+$ 0.009$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYONGYUTAI
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO4V
DC Current Gain400
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Current - Collector(Ic)500mA
Operating Temperature-
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary PNP transistor MMBTA56
  • For switching and amplifier applications