LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HS HS12864TG10B product image
  • HS12864TG10B thumbnail 1
  • HS12864TG10B thumbnail 2
  • HS12864TG10B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HS HS12864TG10BRoHS

Manufacturer
HSAsian Brands
MPN
HS12864TG10B
LCSC Part #
C18198252
Packaging
-
Customer #
Key Attributes
1.9 128x64 ST7567 SPI LCD, OLED, Graphic RoHS
Datasheetpdf iconHS HS12864TG10B
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6824$ 3.4247$ 3.42
10+$ 3.149$ 2.9286$ 29.29
30+$ 2.8312$ 2.6331$ 78.99
100+$ 2.5101$ 2.3344$ 233.44
500+$ 2.3609$ 2.1957$ 1097.85
1,000+$ 2.2945$ 2.1339$ 2133.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerHS
Packaging-
Display Range41.7x20.36mm
Voltage - Supply3.3V
Operating Temperature-10℃~+60℃
Size1.9
Dot Pixels128x64
Viewing Direction6 o'clock
Controller TypeST7567
InterfaceSPI
Display ColorBlack background white text;White background black text

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This HS12864TG10B LCD module is compact, lightweight, easy to use, and offers clear display. It supports a 128×64 dot matrix monochrome image display, 8 characters/row × 4 rows of 16×16 dot matrix Chinese characters, or 16 characters/row × 8 rows of 8×8 dot matrix alphanumeric and symbol display. With powerful instruction sets, it can be configured in various input, display, and shift modes to meet different requirements. Widely applicable in instruments and meters, PM2.5 detectors, POS terminals, time attendance systems, access control systems, and more.

Features

AI Translation
  • Thin, lightweight, and robust construction with FPC and plug-in assembly process.
  • COG process with ST7567 IC driver, offering powerful functionality and excellent stability.
  • Display content: 128×64 dot matrix monochrome graphics; supports 16×16 dot matrix or other custom Chinese character bitmaps, with a capacity of 8 characters/row × 4 rows based on 16×16 dot matrix.
  • Powerful instruction set, combinable into various input, display, and shift modes to meet different requirements.
  • Simple and convenient serial interface.

Applications

AI Translation

Various instruments and meters, PM2.5 detectors, POS terminals, attendance systems, access control systems, etc.