HS HS096T01H13
| Manufacturer | HSAsian Brands |
| MPN | HS096T01H13 |
| LCSC Part # | C18198246 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.96 ST7735 LCD, OLED, Graphic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 10.8x21.7mm | |
| Voltage - Supply | 2.5V~3.3V | |
| Quiescent Current | 15uA | |
| Operating Temperature | -20℃~+70℃ | |
| Size | 0.96 | |
| Viewing Direction | Full angle | |
| Controller Type | ST7735 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 352
352 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6345 | $ 1.63 |
| 10+ | $ 1.5453 | $ 15.45 |
| 30+ | $ 1.3783 | $ 41.35 |
| 100+ | $ 1.2081 | $ 120.81 |
| 500+ | $ 1.1302 | $ 565.10 |
| 1,000+ | $ 1.0962 | $ 1096.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



