Hanbo Electronic DS-10P
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | DS-10P |
| LCSC Part # | C18198096 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 10 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,262
9,262 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6903 | $ 0.69 |
| 10+ | $ 0.551 | $ 5.51 |
| 30+ | $ 0.4813 | $ 14.44 |
| 100+ | $ 0.4116 | $ 41.16 |
| 500+ | $ 0.3711 | $ 185.55 |
| 1,000+ | $ 0.35 | $ 350.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



