Nanjing Shiheng Elec MF72 8D11-3.5
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF72 8D11-3.5 |
| LCSC Part # | C18197902 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 8Ω TH |
| Description | NTC Thermistor 8Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
390
390
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0443 | $ 0.44 |
100+ | $ 0.035 | $ 3.50 |
300+ | $ 0.0304 | $ 9.12 |
1,000+ | $ 0.0269 | $ 26.90 |
5,000+ | $ 0.0241 | $ 120.50 |
10,000+ | $ 0.0227 | $ 227.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$