TECH PUBLIC LM2596HVS-5.0
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LM2596HVS-5.0 |
| LCSC Part # | C18197847 |
| Package | TO-263-5L |
| Customer # | |
| Key Attributes | 60V/3A/150kHz Step-Down Switching Regulator |
| Description | Buck 150kHz Fixed 5V 4.5V~60V 3A TO-263-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-263-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,026
1,026
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9903 | $ 0.99 |
10+ | $ 0.7974 | $ 7.97 |
30+ | $ 0.7017 | $ 21.05 |
100+ | $ 0.606 | $ 60.60 |
500+ | $ 0.5486 | $ 274.30 |
800+ | $ 0.5183 | $ 414.64 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$