TECH PUBLIC IRLR2908TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLR2908TRPBF-TP |
| LCSC Part # | C18197829 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 31A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 31A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 53.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.19nF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,288
1,288 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3888 | $ 0.39 |
| 10+ | $ 0.3449 | $ 3.45 |
| 30+ | $ 0.3237 | $ 9.71 |
| 100+ | $ 0.301 | $ 30.10 |
| 500+ | $ 0.2879 | $ 143.95 |
| 1,000+ | $ 0.2814 | $ 281.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



