TECH PUBLIC TPFP6291LR-G1
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPFP6291LR-G1 |
| LCSC Part # | C18197827 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | TPFP6291LR-G1: 2A High Efficiency Boost DC/DC Regulator |
| Description | Boost 1MHz Adjustable 1 SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,385 
1,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1182 | $ 0.59 |
50+ | $ 0.0922 | $ 4.61 |
150+ | $ 0.0792 | $ 11.88 |
500+ | $ 0.0695 | $ 34.75 |
3,000+ | $ 0.0617 | $ 185.10 |
6,000+ | $ 0.0578 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$