TECH PUBLIC SPD30P06PG
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SPD30P06PG |
| LCSC Part # | C18197824 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 16A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90.6pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 37.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -60V, ID = -16A
- Rds(on) 55mΩ @ Vgs = -10V (Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3796 | $ 1.90 |
| 50+ | $ 0.2969 | $ 14.85 |
| 150+ | $ 0.2628 | $ 39.42 |
| 500+ | $ 0.219 | $ 109.50 |
| 2,500+ | $ 0.1996 | $ 499.00 |
| 5,000+ | $ 0.1866 | $ 933.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90.6pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 37.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -60V, ID = -16A
- Rds(on) 55mΩ @ Vgs = -10V (Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
C18197824 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



