ROHM BU33UV7NUX-E2
| Manufacturer | |
| Mfr. Part # | BU33UV7NUX-E2 |
| LCSC Part # | C181966 |
| Package | VSON-10-EP(2x3) |
| Customer # | |
| Key Attributes | Synchronous DC-DC Converter |
| Description | 720kHz~880kHz Boost VSON-10-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Package | VSON-10-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.557 | $ 0.56 |
10+ | $ 0.4487 | $ 4.49 |
30+ | $ 0.3961 | $ 11.88 |
100+ | $ 0.3419 | $ 34.19 |
500+ | $ 0.311 | $ 155.50 |
1,000+ | $ 0.294 | $ 294.00 |
Standard Packaging 4000/Full
Reel | ||