LangJie BZX55C12
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | BZX55C12 |
| LCSC Part # | C18195398 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 500mW DO-35 |
| Description | Independent 11.4V~12.7V 500mW DO-35 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LangJie | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
150 
150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0148 | $ 0.74 |
500+ | $ 0.0115 | $ 5.75 |
1,500+ | $ 0.0097 | $ 14.55 |
5,000+ | $ 0.0086 | $ 43.00 |
25,000+ | $ 0.0077 | $ 192.50 |
50,000+ | $ 0.0072 | $ 360.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$