LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie BZT52C15VS product image
  • BZT52C15VS thumbnail 1
  • BZT52C15VS thumbnail 2
  • BZT52C15VS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie BZT52C15VSRoHS

Manufacturer
LangJieAsian Brands
MPN
BZT52C15VS
LCSC Part #
C18195382
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 0.3W SOD-323
Datasheetpdf iconLangJie BZT52C15VS
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.98
500+$ 0.0152$ 7.60
3,000+$ 0.0127$ 38.10
6,000+$ 0.0113$ 67.80
24,000+$ 0.01$ 240.00
51,000+$ 0.0094$ 479.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLangJie
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece