LangJie BC807
| Manufacturer | LangJieAsian Brands |
| MPN | BC807 |
| LCSC Part # | C18195381 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LangJie | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideally suited for automatic insertion.
- Complementary NPN type available BC817
- Epitaxial planar die construction.
Applications
AI Translation
- This device is designed for general purpose amplifier and switching applications at currents to 1.0A.
In-Stock: 8,150
8,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0164 | $ 0.82 |
| 500+ | $ 0.013 | $ 6.50 |
| 3,000+ | $ 0.0104 | $ 31.20 |
| 6,000+ | $ 0.0092 | $ 55.20 |
| 24,000+ | $ 0.0082 | $ 196.80 |
| 51,000+ | $ 0.0077 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LangJie | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideally suited for automatic insertion.
- Complementary NPN type available BC817
- Epitaxial planar die construction.
Applications
AI Translation
- This device is designed for general purpose amplifier and switching applications at currents to 1.0A.
C18195381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



