LangJie ZMM9C2
| Manufacturer | LangJieAsian Brands |
| MPN | ZMM9C2 |
| LCSC Part # | C18195352 |
| Packaging | MiniMELF(LL-34) |
| Customer # | |
| Key Attributes | DIODE ZENER 9.1V~9.5V 500mW MiniMELF(LL-34) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LangJie | |
| Packaging | MiniMELF(LL-34) | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 20Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.1V~9.5V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0118 | $ 5.90 |
| 2,500+ | $ 0.0099 | $ 24.75 |
| 5,000+ | $ 0.0088 | $ 44.00 |
| 25,000+ | $ 0.0078 | $ 195.00 |
| 50,000+ | $ 0.0073 | $ 365.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LangJie | |
| Packaging | MiniMELF(LL-34) | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 20Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 9.1V~9.5V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



