LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie ZMM10V product image
  • ZMM10V thumbnail 1
  • ZMM10V thumbnail 2
  • ZMM10V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie ZMM10VRoHS

Manufacturer
LangJieAsian Brands
MPN
ZMM10V
LCSC Part #
C18195351
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 10V 500mW LL-34
Datasheetpdf iconLangJie ZMM10V
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0087$ 4.35
2,500+$ 0.0073$ 18.25
5,000+$ 0.0065$ 32.50
25,000+$ 0.0058$ 145.00
50,000+$ 0.0054$ 270.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLangJie
PackagingLL-34
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@7.5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)70Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece