LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie BZT52B16V product image
  • BZT52B16V thumbnail 1
  • BZT52B16V thumbnail 2
  • BZT52B16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie BZT52B16VRoHS

Manufacturer
LangJieAsian Brands
MPN
BZT52B16V
LCSC Part #
C18195337
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 16V 500mW SOD-123
Datasheetpdf iconLangJie BZT52B16V
In-Stock: 5,160
5,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0232$ 0.46
200+$ 0.0181$ 3.62
600+$ 0.0152$ 9.12
3,000+$ 0.0135$ 40.50
9,000+$ 0.012$ 108.00
21,000+$ 0.0112$ 235.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLangJie
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.88V~16.32V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece