LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie BZT52C2V7 product image
  • BZT52C2V7 thumbnail 1
  • BZT52C2V7 thumbnail 2
  • BZT52C2V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie BZT52C2V7RoHS

Manufacturer
LangJieAsian Brands
MPN
BZT52C2V7
LCSC Part #
C18195335
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 2.7V 0.5W SOD-123
Datasheetpdf iconLangJie BZT52C2V7
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0119$ 5.95
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLangJie
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece