LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LangJie BZT52C36V product image
  • BZT52C36V thumbnail 1
  • BZT52C36V thumbnail 2
  • BZT52C36V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LangJie BZT52C36VRoHS

Manufacturer
LangJieAsian Brands
MPN
BZT52C36V
LCSC Part #
C18195331
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 36V 0.5W SOD-123
Datasheetpdf iconLangJie BZT52C36V
In-Stock: 5,950
5,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.73
500+$ 0.0113$ 5.65
3,000+$ 0.0095$ 28.50
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.007$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLangJie
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@25.2V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece