JSMSEMI PBSS5350Z-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PBSS5350Z-JSM |
| LCSC Part # | C18195214 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 50V 450 1 PNP PNP 3A SOT-223 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 550mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 90mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: Ic and Icm
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
In-Stock: 3,735
3,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0922 | $ 0.46 |
| 50+ | $ 0.0734 | $ 3.67 |
| 150+ | $ 0.064 | $ 9.60 |
| 500+ | $ 0.057 | $ 28.50 |
| 2,500+ | $ 0.0514 | $ 128.50 |
| 4,000+ | $ 0.0486 | $ 194.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 550mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 90mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: Ic and Icm
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



