JSMSEMI MBRD835LT4G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MBRD835LT4G-JSM |
| LCSC Part # | C18195213 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 35V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier chip
- Low power consumption, high efficiency
- Guard ring for transient protection
- High operating junction temperature
- Minimal lot-to-lot variation for consistent device performance and reliable operation
- DPAK
- TO-252 package
- Pin: 1 Anode
- 3 Anode
- 4 Cathode
Applications
AI Translation
- High-frequency rectifier for switch-mode power supplies
- Freewheeling diode
- DC-DC converter
- Polarity protection applications
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1598$ 0.1359 | $ 0.68 |
| 50+ | $ 0.1561$ 0.1327 | $ 6.64 |
| 150+ | $ 0.1536$ 0.1306 | $ 19.59 |
| 500+ | $ 0.1511$ 0.1285 | $ 64.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 35V | |
| Voltage - Forward(Vf@If) | 510mV@8A | |
| Reverse Leakage Current (Ir) | 1.4mA@35V | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier chip
- Low power consumption, high efficiency
- Guard ring for transient protection
- High operating junction temperature
- Minimal lot-to-lot variation for consistent device performance and reliable operation
- DPAK
- TO-252 package
- Pin: 1 Anode
- 3 Anode
- 4 Cathode
Applications
AI Translation
- High-frequency rectifier for switch-mode power supplies
- Freewheeling diode
- DC-DC converter
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



