LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MBR0520LT3G-JSM product image
Images for reference only

JSMSEMI MBR0520LT3G-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MBR0520LT3G-JSM
LCSC Part #
C18195171
Packaging
SOD-123
Customer #
Key Attributes
20V 1 Independent 440mV@500mA 500mA SOD-123 Single Diodes RoHS
Datasheetpdf iconJSMSEMI MBR0520LT3G-JSM
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0311$ 0.62
200+$ 0.0244$ 4.88
600+$ 0.0207$ 12.42
3,000+$ 0.0184$ 55.20
9,000+$ 0.0165$ 148.50
21,000+$ 0.0155$ 325.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-123
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)440mV@500mA
Reverse Leakage Current (Ir)20uA@20V
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Extremely fast switching speed
  • Extremely low forward voltage