JSMSEMI MBR0540T1G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MBR0540T1G-JSM |
| LCSC Part # | C18195164 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop.
- Transient protection with guard ring structure.
- High conductance.
- MSL1
- SOD-123 package
Applications
AI Translation
- 0.5A Surface Mount Schottky Barrier Rectifier
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0109 | $ 5.45 |
| 3,000+ | $ 0.01 | $ 30.00 |
| 6,000+ | $ 0.0089 | $ 53.40 |
| 24,000+ | $ 0.008 | $ 192.00 |
| 51,000+ | $ 0.0075 | $ 382.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-123 | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 5.5A | |
| Current - Rectified | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop.
- Transient protection with guard ring structure.
- High conductance.
- MSL1
- SOD-123 package
Applications
AI Translation
- 0.5A Surface Mount Schottky Barrier Rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



