JSMSEMI LM2903DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM2903DR-JSM |
| LCSC Part # | C18195095 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | LOW POWER DUAL VOLTAGE COMPARATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of two independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage.
Features
- WIDE SINGLE SUPPLY VOLTAGE RANGE OR DUAL SUPPLIES +2V TO +36V OR ±1V TO ±18V
- VERY LOW SUPPLY CURRENT (0.4mA) INDEPENDENT OF SUPPLY VOLTAGE
- 1mW/comparator at +5V
- LOW INPUT BIAS CURRENT: 25nA TYP
- LOW INPUT OFFSET CURRENT: ±5nA TYP
- INPUT COMMON - MODE VOLTAGE RANGE INCLUDES GROUND
- LOW OUTPUT SATURATION VOLTAGE: 250mV TYP. (I0 = 4mA)
- DIFFERENTIAL INPUT VOLTAGE RANGE EQUAL TO THE SUPPLY VOLTAGE
- TTL, DTL, ECL, MOS, CMOS COMPATIBLE OUTPUTS
Applications
- BASIC COMPARATOR
- LOW FREQUENCY OP AMP
- LOW FREQUENCY OP AMP WITH OFFSET ADJUST
- ZERO CROSSING DETECTOR (single power supply)
- TWO - DECADE HIGH - FREQUENCY VCO
- CRYSTAL CONTROLLED OSCILLATOR
- LIMIT COMPARATOR
- COMPARATOR WITH A NEGATIVE REFERENCE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0942$ 0.0471 | $ 0.24 |
| 50+ | $ 0.076$ 0.0380 | $ 1.90 |
| 150+ | $ 0.0668$ 0.0334 | $ 5.01 |
| 500+ | $ 0.06$ 0.0300 | $ 15.00 |
| 3,000+ | $ 0.0545$ 0.0273 | $ 81.90 |
| 6,000+ | $ 0.0517$ 0.0259 | $ 155.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 400uA | |
| Output Mode | TTL;DTL;ECL;MOS;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Rail to Rail | Rail-to-Rail Input | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of two independent low power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage.
Features
- WIDE SINGLE SUPPLY VOLTAGE RANGE OR DUAL SUPPLIES +2V TO +36V OR ±1V TO ±18V
- VERY LOW SUPPLY CURRENT (0.4mA) INDEPENDENT OF SUPPLY VOLTAGE
- 1mW/comparator at +5V
- LOW INPUT BIAS CURRENT: 25nA TYP
- LOW INPUT OFFSET CURRENT: ±5nA TYP
- INPUT COMMON - MODE VOLTAGE RANGE INCLUDES GROUND
- LOW OUTPUT SATURATION VOLTAGE: 250mV TYP. (I0 = 4mA)
- DIFFERENTIAL INPUT VOLTAGE RANGE EQUAL TO THE SUPPLY VOLTAGE
- TTL, DTL, ECL, MOS, CMOS COMPATIBLE OUTPUTS
Applications
- BASIC COMPARATOR
- LOW FREQUENCY OP AMP
- LOW FREQUENCY OP AMP WITH OFFSET ADJUST
- ZERO CROSSING DETECTOR (single power supply)
- TWO - DECADE HIGH - FREQUENCY VCO
- CRYSTAL CONTROLLED OSCILLATOR
- LIMIT COMPARATOR
- COMPARATOR WITH A NEGATIVE REFERENCE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



