JSMSEMI FDN8601-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FDN8601-JSM |
| LCSC Part # | C18194233 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 3A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 40pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 295pF | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FDN8601-JSM is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- 100V/ 3.0 A, RDs(ON)=220mΩ(typ.)@VGS=4.5V
- 100V/ 2.5 A, RDs(ON)=280mΩ (typ.) @VGS = 2.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- This is a Ful RoHS compliance
- SOT23-3L package design
Applications
- Power Management in Note Book
- Portable Equipment
- Battery Powered System
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1009 | $ 0.50 |
| 50+ | $ 0.087 | $ 4.35 |
| 150+ | $ 0.081 | $ 12.15 |
| 500+ | $ 0.0736 | $ 36.80 |
| 3,000+ | $ 0.0723 | $ 216.90 |
| 6,000+ | $ 0.0703 | $ 421.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Output Capacitance(Coss) | 40pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 295pF | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FDN8601-JSM is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- 100V/ 3.0 A, RDs(ON)=220mΩ(typ.)@VGS=4.5V
- 100V/ 2.5 A, RDs(ON)=280mΩ (typ.) @VGS = 2.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- This is a Ful RoHS compliance
- SOT23-3L package design
Applications
- Power Management in Note Book
- Portable Equipment
- Battery Powered System
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



