VISHAY RLR05C3920FPRSL
| Manufacturer | |
| MPN | RLR05C3920FPRSL |
| LCSC Part # | C1819258 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 392Ω ±1% 0.125W Through Hole,D1.7xL3.8mm |
| Description | 392Ω ±1% 125mW Through Hole,D1.7xL3.8mm Metal Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.0527 | $ 1.05 |
200+ | $ 0.4075 | $ 81.50 |
500+ | $ 0.3936 | $ 196.80 |
1,000+ | $ 0.3859 | $ 385.90 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$