NCE NCEP85T25D
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCEP85T25D |
| LCSC Part # | C181921 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 250A TO-263-2L |
| Description | N-Channel 85V 250A 300W Surface Mount TO-263-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
897
897
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9558 | $ 1.96 |
10+ | $ 1.5908 | $ 15.91 |
30+ | $ 1.39 | $ 41.70 |
100+ | $ 1.162 | $ 116.20 |
500+ | $ 1.0616 | $ 530.80 |
800+ | $ 1.0154 | $ 812.32 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$