JSMSEMI AOD4186-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AOD4186-JSM |
| LCSC Part # | C18191823 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent Rps(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- Vds = 40V, Id = 60A, RDs(on) < 12mΩ @ Vgs = 10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra RDs(ON).
- Excellent package for good heat dissipation.
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3497 | $ 1.75 |
| 50+ | $ 0.2746 | $ 13.73 |
| 150+ | $ 0.2424 | $ 36.36 |
| 500+ | $ 0.2022 | $ 101.10 |
| 2,500+ | $ 0.1844 | $ 461.00 |
| 5,000+ | $ 0.1736 | $ 868.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Configuration | - | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 65W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent Rps(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- Vds = 40V, Id = 60A, RDs(on) < 12mΩ @ Vgs = 10V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra RDs(ON).
- Excellent package for good heat dissipation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



