JSMSEMI NTB25P06T4G-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | NTB25P06T4G-JSM |
| LCSC Part # | C18191132 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 35A TO-263-2L |
| Description | 60V 35A 55mΩ@10V 110W 1 P-Channel TO-263-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
496 
496
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5177 | $ 0.52 |
10+ | $ 0.4169 | $ 4.17 |
30+ | $ 0.3673 | $ 11.02 |
100+ | $ 0.3162 | $ 31.62 |
500+ | $ 0.2867 | $ 143.35 |
1,000+ | $ 0.2712 | $ 271.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$