LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IRLML0060TRPBF-JSM product image
  • IRLML0060TRPBF-JSM thumbnail 1
  • IRLML0060TRPBF-JSM thumbnail 2
  • IRLML0060TRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRLML0060TRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRLML0060TRPBF-JSM
LCSC Part #
C18190977
Packaging
SOT-23-3
Customer #
Key Attributes
350mW 60V 3A 2V 105mΩ@10V 1 N-channel N-Channel SOT-23-3 Single FETs, MOSFETs RoHS
Datasheetpdf iconJSMSEMI IRLML0060TRPBF-JSM
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1543$ 0.77
50+$ 0.1223$ 6.12
150+$ 0.1085$ 16.28
500+$ 0.0914$ 45.70
3,000+$ 0.0837$ 251.10
6,000+$ 0.0791$ 474.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingSOT-23-3
Output Capacitance(Coss)34pF
Pd - Power Dissipation350mW
Drain to Source Voltage60V
ConfigurationStandalone
Current - Continuous Drain(Id)3A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))2V
Reverse Transfer Capacitance (Crss@Vds)19.5pF
RDS(on)105mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)247pF
Gate Charge(Qg)6nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IRLMLO060TRPBF-JSM utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.

Features

AI Translation
  • High power and current handling capability
  • Lead-free product
  • Surface mount package

Applications

AI Translation
  • Battery switch
  • DC/DC converter