JSMSEMI IRLML0040TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRLML0040TRPBF-JSM |
| LCSC Part # | C18190976 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 5A SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 435pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML0040TRPBF is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. IRLML0040TRPBF is RoHS and green product compliant, fully qualified for functional reliability, and guaranteed 100% EAS tested.
Features
AI Translation
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent dV/dt immunity
- Advanced high cell density trench technology
In-Stock: 4,830
4,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0526 | $ 5.26 |
| 300+ | $ 0.0448 | $ 13.44 |
| 3,000+ | $ 0.0416 | $ 124.80 |
| 6,000+ | $ 0.0369 | $ 221.40 |
| 9,000+ | $ 0.0345 | $ 310.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 435pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML0040TRPBF is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. IRLML0040TRPBF is RoHS and green product compliant, fully qualified for functional reliability, and guaranteed 100% EAS tested.
Features
AI Translation
- RoHS-compliant green devices
- Ultra-low gate charge
- Excellent dV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



