JSMSEMI IRFR9120NTRPBF-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRFR9120NTRPBF-JSM |
| LCSC Part # | C18190955 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 12A TO-252 |
| Description | P-Channel 100V 12A 40W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,029
2,029
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3738 $ 0.3178 | $ 0.32 |
10+ | $ 0.293 $ 0.2491 | $ 2.49 |
30+ | $ 0.2582 $ 0.2195 | $ 6.59 |
100+ | $ 0.2138 $ 0.1818 | $ 18.18 |
500+ | $ 0.2012 $ 0.1711 | $ 85.55 |
1,000+ | $ 0.1885 $ 0.1603 | $ 160.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$