JSMSEMI IRF7416TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF7416TRPBF-JSM |
| LCSC Part # | C18190882 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9.7A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 319pF | |
| Current - Continuous Drain(Id) | 9.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 295pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRF7416TRPBF is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, notebook computer power management and other battery powered circuits where high-side switching
Features
- -30V/-9.7A, RDS(ON)=19.5mΩ (typ.)@VGs=-10V
- -30V/-7.0A, RDs(on)=23.5mΩ (typ.) @VGs=-4.5V
- Super high design for extremely low Rps(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOP8 package design
Applications
- High Frequency Point-of-Load Synchronous
- Newworking DC-DC Power System
- Load Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1961$ 0.1569 | $ 0.78 |
| 50+ | $ 0.1713$ 0.1371 | $ 6.86 |
| 150+ | $ 0.1606$ 0.1285 | $ 19.28 |
| 500+ | $ 0.1473$ 0.1179 | $ 58.95 |
| 2,500+ | $ 0.1414$ 0.1132 | $ 283.00 |
| 4,000+ | $ 0.1379$ 0.1104 | $ 441.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 319pF | |
| Current - Continuous Drain(Id) | 9.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 295pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Gate Charge(Qg) | - | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRF7416TRPBF is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, notebook computer power management and other battery powered circuits where high-side switching
Features
- -30V/-9.7A, RDS(ON)=19.5mΩ (typ.)@VGs=-10V
- -30V/-7.0A, RDs(on)=23.5mΩ (typ.) @VGs=-4.5V
- Super high design for extremely low Rps(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOP8 package design
Applications
- High Frequency Point-of-Load Synchronous
- Newworking DC-DC Power System
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



