JSMSEMI IRF7309TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF7309TRPBF-JSM |
| LCSC Part # | C18190863 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 30V 7.2A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7.2A;6.8A | |
| Output Capacitance(Coss) | 67pF;140pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF;95pF | |
| RDS(on) | 18.7mΩ@10V;36mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 373pF;760pF | |
| Gate Charge(Qg) | 7.2nC@10V;13.6nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF7309 utilizes advanced trench technology MOSFETs, offering excellent RDS(ON) and low gate charge. Complementary MOSFETs suitable for inverters and other applications.
Features
AI Translation
- N-Channel
- VDS (V) = 30V
- ID = 7.2A (VGS = 10V)
- RDS(ON) = 20mΩ (VGS = 10V)
- RDS(ON) = 30mΩ (VGS = 4.5V)
- P-Channel
- 30V
- -6.8A (VGS = -10V)
- RDS(ON) = 36mΩ (VGS = -10V)
- RDS(ON) = 48mΩ (VGS = -4.5V)
- 100% Unclamped Inductive Switching (UIS) tested
- 100% Gate Resistance (Rg) tested
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2584 | $ 1.29 |
| 50+ | $ 0.2016 | $ 10.08 |
| 150+ | $ 0.1773 | $ 26.60 |
| 500+ | $ 0.1469 | $ 73.45 |
| 3,000+ | $ 0.1333 | $ 399.90 |
| 6,000+ | $ 0.1252 | $ 751.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7.2A;6.8A | |
| Output Capacitance(Coss) | 67pF;140pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF;95pF | |
| RDS(on) | 18.7mΩ@10V;36mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 373pF;760pF | |
| Gate Charge(Qg) | 7.2nC@10V;13.6nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF7309 utilizes advanced trench technology MOSFETs, offering excellent RDS(ON) and low gate charge. Complementary MOSFETs suitable for inverters and other applications.
Features
AI Translation
- N-Channel
- VDS (V) = 30V
- ID = 7.2A (VGS = 10V)
- RDS(ON) = 20mΩ (VGS = 10V)
- RDS(ON) = 30mΩ (VGS = 4.5V)
- P-Channel
- 30V
- -6.8A (VGS = -10V)
- RDS(ON) = 36mΩ (VGS = -10V)
- RDS(ON) = 48mΩ (VGS = -4.5V)
- 100% Unclamped Inductive Switching (UIS) tested
- 100% Gate Resistance (Rg) tested
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



