JSMSEMI AO4404-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | AO4404-JSM |
| LCSC Part # | C18190318 |
| Packaging | SOP-8 |
| Customer # | |
| Description | 30V 12A 2.5V 3W 14mΩ@4.5V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.2833 | $ 0.28 |
200+ | $ 0.1131 | $ 22.62 |
500+ | $ 0.1093 | $ 54.65 |
1,000+ | $ 0.1074 | $ 107.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$