JSMSEMI AON7544-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AON7544-JSM |
| LCSC Part # | C18189915 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 54A PDFN-8L(3x3) |
| Description | N-Channel 30V 54A 29W Surface Mount PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,620
4,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1541 $ 0.1249 | $ 0.62 |
50+ | $ 0.1206 $ 0.0977 | $ 4.89 |
150+ | $ 0.1062 $ 0.0861 | $ 12.92 |
500+ | $ 0.0883 $ 0.0716 | $ 35.80 |
2,500+ | $ 0.0823 $ 0.0667 | $ 166.75 |
5,000+ | $ 0.0775 $ 0.0628 | $ 314.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$