JSMSEMI KSE350G-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | KSE350G-JSM |
| LCSC Part # | C18188743 |
| Package | TO-126F |
| Customer # | |
| Key Attributes | TRANS NPN 300V 0.5A TO-126F |
| Description | Bipolar (BJT) Transistor NPN 300V 0.5A 20W Through Hole TO-126F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-126F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,585
1,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1968 $ 0.1772 | $ 0.89 |
50+ | $ 0.1719 $ 0.1548 | $ 7.74 |
150+ | $ 0.1612 $ 0.1451 | $ 21.77 |
1,000+ | $ 0.1479 $ 0.1332 | $ 133.20 |
2,000+ | $ 0.1419 $ 0.1278 | $ 255.60 |
5,000+ | $ 0.1384 $ 0.1246 | $ 623.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$