LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IRFP90N20DPBF-JSM product image
  • IRFP90N20DPBF-JSM thumbnail 1
  • IRFP90N20DPBF-JSM thumbnail 2
  • IRFP90N20DPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRFP90N20DPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRFP90N20DPBF-JSM
LCSC Part #
C18188675
Packaging
TO-247
Customer #
Key Attributes
MOSFET N-CH 220V 95A TO-247
Datasheetpdf iconJSMSEMI IRFP90N20DPBF-JSM
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4904$ 2.49
10+$ 2.0953$ 20.95
30+$ 1.8874$ 56.62
90+$ 1.6331$ 146.98
450+$ 1.5195$ 683.78
900+$ 1.4699$ 1322.91
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingTO-247
Drain to Source Voltage220V
Output Capacitance(Coss)893pF
Current - Continuous Drain(Id)95A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation600W
Reverse Transfer Capacitance (Crss@Vds)561pF
RDS(on)30mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)5.784nF
Gate Charge(Qg)-
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Fast switching 100% avalanche tested
  • Improved dv/dt capability

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Uninterruptible Power Supply (UPS)
  • Power Factor Correction (PFC)