JSMSEMI IRF530NPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF530NPBF-JSM |
| LCSC Part # | C18187904 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 100V 33A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 33A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.331nF | |
| Gate Charge(Qg) | 53nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 125
125 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4064$ 0.3455 | $ 1.73 |
| 50+ | $ 0.3444$ 0.2928 | $ 14.64 |
| 150+ | $ 0.3128$ 0.2659 | $ 39.89 |
| 500+ | $ 0.2734$ 0.2324 | $ 116.20 |
| 2,500+ | $ 0.2559$ 0.2176 | $ 544.00 |
| 5,000+ | $ 0.2453$ 0.2086 | $ 1043.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 33A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 88pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.331nF | |
| Gate Charge(Qg) | 53nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C18187904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



