LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-12X12X11H-SMT product image
  • KH-12X12X11H-SMT thumbnail 1
  • KH-12X12X11H-SMT thumbnail 2
  • KH-12X12X11H-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-12X12X11H-SMTRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-12X12X11H-SMT
LCSC Part #
C18186475
Packaging
SMD-4P,12x12mm
Customer #
Key Attributes
Tactile Switch 11mm 12mm x 12mm
Datasheetpdf iconkinghelm KH-12X12X11H-SMT
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0886$ 0.44
50+$ 0.0702$ 3.51
150+$ 0.061$ 9.15
350+$ 0.0533$ 18.66
2,450+$ 0.0478$ 117.11
4,900+$ 0.045$ 220.50
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
Manufacturerkinghelm
PackagingSMD-4P,12x12mm
Voltage Rating12V
with BracketWithout Bracket
Operating Temperature-20℃~+70℃
Width12mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
CircuitSPST
Length12mm
Contact Current50mA
Height11mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging350
Sales UnitPiece