EVERLIGHT 204-10SYGD/S530-E2-L
| Manufacturer | |
| MPN | 204-10SYGD/S530-E2-L |
| LCSC Part # | C181864 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 573nm | |
| Diode Configuration | - | |
| Luminous Intensity | 25mcd~50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 78,380
78,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0355$ 0.0338 | $ 0.68 |
| 200+ | $ 0.0274$ 0.0261 | $ 5.22 |
| 1,000+ | $ 0.0229$ 0.0218 | $ 21.80 |
| 2,000+ | $ 0.0202$ 0.0192 | $ 38.40 |
| 10,000+ | $ 0.0179$ 0.0171 | $ 171.00 |
| 20,000+ | $ 0.0166$ 0.0158 | $ 316.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 573nm | |
| Diode Configuration | - | |
| Luminous Intensity | 25mcd~50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



