LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
kinghelm KH-A2504-09Y product image
  • KH-A2504-09Y thumbnail 1
  • KH-A2504-09Y thumbnail 2
  • KH-A2504-09Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2504-09YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2504-09Y
LCSC Part #
C18186350
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW
Datasheetpdf iconkinghelm KH-A2504-09Y
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.0100$ 0.20
200+$ 0.0194$ 0.0078$ 1.56
1,000+$ 0.0164$ 0.0066$ 6.60
2,000+$ 0.0145$ 0.0058$ 11.60
10,000+$ 0.013$ 0.0052$ 52.00
20,000+$ 0.0121$ 0.0049$ 98.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x9P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.