LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-A2504-04Y product image
  • KH-A2504-04Y thumbnail 1
  • KH-A2504-04Y thumbnail 2
  • KH-A2504-04Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2504-04YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2504-04Y
LCSC Part #
C18186345
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconkinghelm KH-A2504-04Y
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.0034$ 0.17
500+$ 0.0087$ 0.0027$ 1.35
2,000+$ 0.0073$ 0.0022$ 4.40
4,000+$ 0.0065$ 0.0020$ 8.00
24,000+$ 0.0058$ 0.0018$ 43.20
50,000+$ 0.0054$ 0.0017$ 85.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.