KELIKING KLJ-0645R16W3mW
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-0645R16W3mW |
| LCSC Part # | C18186327 |
| Packaging | - |
| Customer # | |
| Key Attributes | Earphone Speaker |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 6mm | |
| Total Harmonic Distortion(THD) | 3% | |
| Impedance | 16Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 3mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 6mm | |
| Total Harmonic Distortion(THD) | 3% |
| Type | Description | |
|---|---|---|
| Impedance | 16Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 3mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to the earphone speaker KLJ-0645R16W3mW. Electrical performance can be adjusted according to user requirements. Measurement conditions are temperature 15-35℃, relative humidity 25-75%, in accordance with standard GB/T9396-1996.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7045 | $ 0.70 |
| 10+ | $ 0.5744 | $ 5.74 |
| 30+ | $ 0.5093 | $ 15.28 |
| 100+ | $ 0.4459 | $ 44.59 |
| 500+ | $ 0.3697 | $ 184.85 |
| 1,000+ | $ 0.3507 | $ 350.70 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 6mm | |
| Total Harmonic Distortion(THD) | 3% | |
| Impedance | 16Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 3mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 6mm | |
| Total Harmonic Distortion(THD) | 3% |
| Type | Description | |
|---|---|---|
| Impedance | 16Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 3mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to the earphone speaker KLJ-0645R16W3mW. Electrical performance can be adjusted according to user requirements. Measurement conditions are temperature 15-35℃, relative humidity 25-75%, in accordance with standard GB/T9396-1996.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



