KELIKING KLJ-3006R8W1.5-L55
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-3006R8W1.5-L55 |
| LCSC Part # | C18186323 |
| Packaging | - |
| Customer # | |
| Key Attributes | Dynamic Speaker |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 460Hz~20kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 460Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 1.5W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 460Hz~20kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 5% |
| Type | Description | |
|---|---|---|
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 460Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 1.5W |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3863 | $ 0.39 |
| 10+ | $ 0.3787 | $ 3.79 |
| 30+ | $ 0.3727 | $ 11.18 |
| 100+ | $ 0.3682 | $ 36.82 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 460Hz~20kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 460Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 1.5W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 460Hz~20kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 5% |
| Type | Description | |
|---|---|---|
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 460Hz | |
| Sound Pressure Level(SPL) | 103dB | |
| Rated Power | 1.5W |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



