KELIKING KLJ-2014R8W08L70-P2
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-2014R8W08L70-P2 |
| LCSC Part # | C18186322 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 1kHz 91dB 800mW Speakers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 1kHz~20kHz | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 800mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 1kHz~20kHz | |
| Impedance | 8Ω |
| Type | Description | |
|---|---|---|
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 800mW |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3863 | $ 0.39 |
| 10+ | $ 0.3787 | $ 3.79 |
| 30+ | $ 0.3727 | $ 11.18 |
| 100+ | $ 0.3682 | $ 36.82 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 1kHz~20kHz | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 800mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 1kHz~20kHz | |
| Impedance | 8Ω |
| Type | Description | |
|---|---|---|
| Technology | Electromagnetic | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 91dB | |
| Rated Power | 800mW |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



