KELIKING KLJ-2805R8W1
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-2805R8W1 |
| LCSC Part # | C18186320 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 8Ω Electromagnetic 570Hz 86dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 570Hz~20kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 570Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 570Hz~20kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 570Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6331 | $ 0.63 |
| 10+ | $ 0.5109 | $ 5.11 |
| 30+ | $ 0.449 | $ 13.47 |
| 100+ | $ 0.3872 | $ 38.72 |
| 500+ | $ 0.3507 | $ 175.35 |
| 1,000+ | $ 0.3316 | $ 331.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 570Hz~20kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 570Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 570Hz~20kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 5% |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 570Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



