JCHL GL12530
| Manufacturer |
JCHL
Asian Brands |
| Mfr. Part # | GL12530 |
| LCSC Part # | C18185970 |
| Package | Through Hole,P=7.6mm |
| Customer # | |
| Description | 550nm 30kΩ~50kΩ 5MΩ Through Hole,P=7.6mm Photoresistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Package | Through Hole,P=7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0144 | $ 3.01 |
10+ | $ 2.5616 | $ 25.62 |
40+ | $ 2.2782 | $ 91.13 |
80+ | $ 1.9885 | $ 159.08 |
400+ | $ 1.8571 | $ 742.84 |
1,000+ | $ 1.8001 | $ 1800.10 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$