JCHL GL7501
| Manufacturer | JCHLAsian Brands |
| MPN | GL7501 |
| LCSC Part # | C18185963 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 610nm 5kΩ~10kΩ 500kΩ Through Hole,P=5mm Photoresistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Packaging | Through Hole,P=5mm | |
| γ Value | 0.65 | |
| Voltage - Max | 150V | |
| Wavelength - Peak | 610nm | |
| Cell Resistance @ Illuminance | 5kΩ~10kΩ | |
| Dark Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A photoresistor is a resistor made of semiconductor material whose conductivity varies with illuminance. This property is utilized to produce photoresistors in various shapes and active area sizes. The metal-housed photoresistor is an epoxy-encapsulated photoresistor fitted with a Kovar alloy shell and a glass lens.
Features
AI Translation
- Compact size
- Epoxy encapsulation with Kovar housing and glass lens
- Spectral response similar to the human eye
- High sensitivity
Applications
AI Translation
- Toys
- Lighting fixtures
- Cameras
- Light control
- Photoelectric conversion
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8929 | $ 1.89 |
| 10+ | $ 1.6015 | $ 16.02 |
| 40+ | $ 1.4197 | $ 56.79 |
| 80+ | $ 1.2329 | $ 98.63 |
| 400+ | $ 1.1493 | $ 459.72 |
| 1,000+ | $ 1.1122 | $ 1112.20 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Photoresistors | |
| Manufacturer | JCHL | |
| Packaging | Through Hole,P=5mm | |
| γ Value | 0.65 | |
| Voltage - Max | 150V | |
| Wavelength - Peak | 610nm | |
| Cell Resistance @ Illuminance | 5kΩ~10kΩ | |
| Dark Resistance | 500kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A photoresistor is a resistor made of semiconductor material whose conductivity varies with illuminance. This property is utilized to produce photoresistors in various shapes and active area sizes. The metal-housed photoresistor is an epoxy-encapsulated photoresistor fitted with a Kovar alloy shell and a glass lens.
Features
AI Translation
- Compact size
- Epoxy encapsulation with Kovar housing and glass lens
- Spectral response similar to the human eye
- High sensitivity
Applications
AI Translation
- Toys
- Lighting fixtures
- Cameras
- Light control
- Photoelectric conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



