Images are for reference only
EDA Models

JCHL GL5510

Manufacturer
JCHL
Asian Brands
Mfr. Part #
GL5510
LCSC Part #
C18185960
Package
Through Hole,P=3.2mm
Customer #
Description
560nm 10kΩ~20kΩ 1MΩ Through Hole,P=3.2mm Photoresistors RoHS
Datasheet pdf icon JCHL GL5510

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Sensors, Transducers/Photoresistors
Manufacturer JCHL
Package Through Hole,P=3.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon JCHL GL5510
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
In-Stock: 20
20 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.7287 $ 0.73
10+
$ 0.7122 $ 7.12
30+
$ 0.7001 $ 21.00
100+
$ 0.6895 $ 68.95
Standard Packaging 100/Full Bag
Better price for more quantity?
$